+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V26T-E/SN

IC: operational amplifier; 2MHz; Ch: 1; 2.3÷5.5VDC; SO8; 2uV; IB: 7pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V26T-E/SN
TME Symbol:
MCP6V26T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
2µV
Kind of package
reel, tape
Input bias current
7pA
Input offset current
70pA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V26T-E/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.48 USDGross price for quantities from 3300 pcs - 1.77 USD