+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V27-E/SN

IC: operational amplifier; 2MHz; Ch: 2; 2.3÷5.5VDC; SO8; 147dB; 2uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V27-E/SN
TME Symbol:
MCP6V27-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Open-loop gain
147dB
Quiescent current
800µA
Input offset voltage
2µV
Kind of package
tube
Input bias current
7pA
Input offset current
70pA
Manufacturer standard package
100pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V27-E/SN
158 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 3.17 USD
Packaging method by the manufacturer:
Tube = 100 pcs