+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V52-E/SN

IC: operational amplifier; 2MHz; Ch: 2; Features: zero-drift; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V52-E/SN
TME Symbol:
MCP6V52-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
1.2V/μs
Integrated circuit features
zero-drift
Input offset voltage
15µV
Kind of package
tube
Input bias current
60pA
Input offset current
60pA
Manufacturer standard package
100pcs.
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V52-E/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 1.65 EURGross price for quantities from 200 pcs - 1.97 EUR