+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V52T-E/MS

IC: operational amplifier; 2MHz; Ch: 2; MSOP8; Features: zero-drift

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V52T-E/MS
TME Symbol:
MCP6V52T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.2V/μs
Integrated circuit features
zero-drift
Input offset voltage
15µV
Kind of package
reel, tape
Input bias current
0.25nA
Input offset current
1nA
Manufacturer standard package
2500pcs.
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V52T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.57 EURGross price for quantities from 2500 pcs - 1.88 EUR
No. of pieces (Multiplicity: 2 500)