+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V62-E/MS

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷5.5VDC; MSOP8; 8uV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V62-E/MS
TME Symbol:
MCP6V62-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Quiescent current
80µA
Input offset voltage
8µV
Kind of package
tube
Input bias current
50pA
Input offset current
0.2nA
Manufacturer standard package
100pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V62-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 10 pcs - 1.78 EURGross price for quantities from 10 pcs - 2.14 EUR
Packaging method by the manufacturer:Tube = 100 pcs