+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V66UT-E/LTY

IC: operational amplifier; 1MHz; Ch: 1; 1.8÷5.5VDC; SC70-5; 25uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V66UT-E/LTY
TME Symbol:
MCP6V66UT-E/LTY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Quiescent current
80µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
200µA
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V66UT-E/LTY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Packaging method by the manufacturer:
Reel = 100 pcs