+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V67T-E/MNY

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷5.5VDC; TDFN8; 25uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V67T-E/MNY
TME Symbol:
MCP6V67T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Quiescent current
80µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
200µA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V67T-E/MNY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 3300 pcs - 1.27 USDGross price for quantities from 3300 pcs - 1.53 USD