+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V79-E/ST

IC: operational amplifier; 2MHz; Ch: 4; 2.2÷5.5VDC; TSSOP14; 25uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V79-E/ST
TME Symbol:
MCP6V79-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
25µV
Kind of package
tube
Input bias current
50pA
Input offset current
250pA
Manufacturer standard package
96pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V79-E/ST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 96 pcs - 2.23 USDGross price for quantities from 96 pcs - 2.68 USD