+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73213EV-2SOVP

Dev.kit: Microchip; battery packs; 8.4V; prototype board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73213EV-2SOVP
TME Symbol:
MCP73213EV-2SOVP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Application
battery packs
Associated circuits
MCP73213
Charging voltage
8.4V
Kit contents
prototype board
Gross weight95.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP73213EV-2SOVP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.14 EURGross price for quantities from 1 pcs - 37.37 EUR