+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73833EV

Dev.kit: evaluation; 4.2V; Usup: 4.5÷5.5VDC; Uoper: 4.5÷5.5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73833EV
TME Symbol:
MCP73833EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
4.2V
Operating voltage
4.5...5.5V DC
Kit contents
base board
Supply voltage
  • 4.5...5.5V DC
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73833EV
0 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 42.50 USD
No. of pieces (Multiplicity: 1)