+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP7383XEV-DIBC

Dev.kit: evaluation; 5VDC; 1A; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP7383XEV-DIBC
TME Symbol:
MCP7383XEV-DIBC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
5V DC
Output current
1A
Kit contents
base board
Gross weight92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP7383XEV-DIBC
0 in TME stock
Net price for quantities from 1 pcs - 53.64 EURGross price for quantities from 1 pcs - 64.36 EUR
No. of pieces (Multiplicity: 1)