+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73X23EV-LFP

Dev.kit: evaluation; 7.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73X23EV-LFP
TME Symbol:
MCP73X23EV-LFP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
7.2V
Gross weight89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP73X23EV-LFP
0 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 47.12 USD
No. of pieces (Multiplicity: 1)