+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP7940N-E/MS

IC: RTC circuit; I2C,serial; SRAM; TSSOP8; 1.8÷5.5V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP7940N-E/MS
TME Symbol:
MCP7940N-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Mounting
SMD
Case
TSSOP8
Clock format
HH:MM:SS
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Integrated circuit features
battery backup
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • serial
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MCP7940N-E/MS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 400.
Multiple of: 100.
Net price for quantities from 400 pcs - 0.77 EURGross price for quantities from 400 pcs - 0.93 EUR