+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP79511-I/MS

IC: RTC circuit; SPI; SRAM; 64BSRAM; 1.8÷3.6VDC; MSOP10; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP79511-I/MS
TME Symbol:
MCP79511-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Interface
SPI
Kind of memory
SRAM
Memory
64B SRAM
Mounting
SMD
Case
MSOP10
DC supply current
5mA
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Time keeping current
700nA
Frequency
5MHz
Output voltage
-0.6...6.5V
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • EEPROM
  • EUI-48
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MCP79511-I/MS
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.59 EUR
Packaging method by the manufacturer:Tube = 100 pcs