+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP79512T-I/MS

IC: RTC circuit; serial,SPI; SRAM; MSOP10; 1.8÷3.6V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP79512T-I/MS
TME Symbol:
MCP79512T-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Mounting
SMD
Case
MSOP10
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...3.6V
Integrated circuit features
EEPROM
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Interface
  • serial
  • SPI
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MCP79512T-I/MS
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.11 EURGross price for quantities from 2500 pcs - 1.34 EUR