+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP79521T-I/MN

IC: RTC circuit; SPI; SRAM; 64BSRAM; 1.8÷3.6VDC; TDFN10; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP79521T-I/MN
TME Symbol:
MCP79521T-I/MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Interface
SPI
Kind of memory
SRAM
Memory
64B SRAM
Mounting
SMD
Case
TDFN10
DC supply current
3mA
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Time keeping current
700nA
Frequency
5MHz
Output voltage
-0.6...6.5V
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • EEPROM
  • EUI-48
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MCP79521T-I/MN
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)