+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP795W11T-I/SL

IC: RTC circuit; serial,SPI; SRAM; 1.8÷3.6V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP795W11T-I/SL
TME Symbol:
MCP795W11T-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Mounting
SMD
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...3.6V
Integrated circuit features
watchdog
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Interface
  • serial
  • SPI
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MCP795W11T-I/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.62 USDGross price for quantities from 2600 pcs - 1.95 USD
No. of pieces (Multiplicity: 2 600)