+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP8062136-E/SO

IC: driver; H-bridge; half-bridge; SOIC28; Ch: 6; 10÷20V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8062136-E/SO
TME Symbol:
MCP8062136-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Case
SOIC28
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...20V
Impulse rise time
90ns
Pulse fall time
35ns
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP8062136-E/SO
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 200.
Multiplicity: 25.
Net price for quantities from 200 pcs - 1.58 EURGross price for quantities from 200 pcs - 1.90 EUR