+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP8062136T-E/SO

IC: driver; MOSFET gate driver; SOIC28; -350÷200mA; Ch: 6; 10÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8062136T-E/SO
TME Symbol:
MCP8062136T-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SOIC28
Output current
-0.35...0.2A
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...20V
Impulse rise time
90ns
Pulse fall time
35ns
Kind of package
reel, tape
Kind of output
complementary
Manufacturer standard package
1500pcs.
Gross weight5.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP8062136T-E/SO
50 in TME stock
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.