+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9503PT-005E/OT

IC: temperature sensor; -40÷125°C; SOT23; SMD; Uoper: 3÷6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9503PT-005E/OT
TME Symbol:
MCP9503PT-005E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23
Mounting
SMD
Operating voltage
3...6V
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating temperature
-40...125°C
Supply voltage
  • 3...6V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9503PT-005E/OT
0 in TME stock
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 3 000)