+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP96L00-E/MX

IC: temperature sensor; thermocouple compensator; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP96L00-E/MX
TME Symbol:
MCP96L00-E/MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermocouple compensator
Temperature measuring range
-40...125°C
Case
MQFN20
Mounting
SMD
Interface
I2C
Operating voltage
2.7...5.5V
Tolerance
±2°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
73pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP96L00-E/MX
0 in TME stock
No. of pieces (Multiple of: 73)
Minimum order quantity: 73.
Multiple of: 73.
Net price for quantities from 73 pcs - 4.47 EURGross price for quantities from 73 pcs - 5.37 EUR