+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP9700A-E/TO

IC: temperature sensor; LAT; -40÷125°C; TO92; THT; 2.3÷5.5V; ±1°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9700A-E/TO
TME Symbol:
MCP9700A-E/TO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
LAT
Temperature measuring range
-40...125°C
Case
TO92
Mounting
THT
Operating voltage
2.3...5.5V
Tolerance
±1°C
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
1000pcs.
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9700A-E/TO
1679 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 GBPGross price for quantities from 1 pcs - 0.48 GBP
Net price for quantities from 3 pcs - 0.38 GBPGross price for quantities from 3 pcs - 0.46 GBP
Packaging method by the manufacturer:Bag = 1 000 pcs