+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9700T-E/TTVAO

IC: temperature sensor; digital; -40÷125°C,-40÷150°C; SOT23; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9700T-E/TTVAO
TME Symbol:
MCP9700T-E/TTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C, -40...150°C
Case
SOT23
Mounting
SMD
Interface
analog
Operating voltage
2.3...5.5V
Tolerance
±4°C
Temperature measurement accuracy
±4°C
Kind of package
reel, tape
DC supply current
12µA
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.3...5.5V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9700T-E/TTVAO
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.41 USD