+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9701A-E/TO

IC: temperature sensor; LAT; -40÷125°C; TO92; THT; 3.1÷5.5V; 1°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9701A-E/TO
TME Symbol:
MCP9701A-E/TO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
LAT
Temperature measuring range
-40...125°C
Case
TO92
Mounting
THT
Operating voltage
3.1...5.5V
Tolerance
1°C
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
1000pcs.
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9701A-E/TO
535 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR