+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9804-E/MS

IC: temperature sensor; digital; -40÷125°C; MSOP8; SMD; Accur: ±1°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9804-E/MS
TME Symbol:
MCP9804-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
MSOP8
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±1°C
Kind of package
tube
Integrated circuit features
programmable
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9804-E/MS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 600.
Multiple of: 100.
Net price for quantities from 600 pcs - 0.54 EURGross price for quantities from 600 pcs - 0.64 EUR