+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP98243-BE/MC

IC: temperature sensor; -40÷125°C; DFN8; SMD; Uoper: 2.7÷5.5V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP98243-BE/MC
TME Symbol:
MCP98243-BE/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DFN8
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±1°C
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
150pcs.
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 1.8...5.5V
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP98243-BE/MC
0 in TME stock
Net price for quantities from 450 pcs - 1.00 USDGross price for quantities from 450 pcs - 1.21 USD
No. of pieces (Multiplicity: 150)