+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP98244T-BE/MNYAB

IC: temperature sensor; -40÷125°C; TDFN8; SMD; 2.2÷3.6V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP98244T-BE/MNYAB
TME Symbol:
MCP98244T-BE/MNYAB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
TDFN8
Mounting
SMD
Operating voltage
2.2...3.6V
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
4000pcs.
Interface
  • I2C
  • serial
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP98244T-BE/MNYAB
0 in TME stock
Net price for quantities from 4000 pcs - 0.86 EURGross price for quantities from 4000 pcs - 1.03 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.