+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9843T-BE/ST

IC: temperature sensor; -40÷125°C; TSSOP8; SMD; 2.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9843T-BE/ST
TME Symbol:
MCP9843T-BE/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
TSSOP8
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Operating temperature
-40...125°C
Interface
  • I2C
  • serial
  • SMBus
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9843T-BE/ST
0 in TME stock
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 500)