+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9844T-BE/MNYAB

IC: temperature sensor; -40÷125°C; TDFN8; SMD; 1.7÷3.6V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9844T-BE/MNYAB
TME Symbol:
MCP9844T-BE/MNYAB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
TDFN8
Mounting
SMD
Operating voltage
1.7...3.6V
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
4000pcs.
Interface
  • I2C
  • serial
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9844T-BE/MNYAB
0 in TME stock
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 1.05 USD
No. of pieces (Multiplicity: 4 000)