+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9902T-AE/RW

IC: temperature sensor; digital; -40÷125°C; WDFN 2x2; SMD; 3÷3.6V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9902T-AE/RW
TME Symbol:
MCP9902T-AE/RW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
WDFN 2x2
Mounting
SMD
Interface
SMBus
Operating voltage
3...3.6V
Tolerance
1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9902T-AE/RW
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 EURGross price for quantities from 3000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 3 000)