+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9985T-AE/E3

IC: temperature sensor; local,remote; -40÷125°C; MSOP10; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9985T-AE/E3
TME Symbol:
MCP9985T-AE/E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-40...125°C
Case
MSOP10
Mounting
SMD
Interface
SMBus
Operating voltage
1.7...3.6V
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
2500pcs.
Supply voltage
  • 1.7...3.6V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9985T-AE/E3
0 in TME stock
Net price for quantities from 2500 pcs - 0.71 EURGross price for quantities from 2500 pcs - 0.86 EUR
No. of pieces (Multiplicity: 2 500)