+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCPF1525M06T-E/8ZW

IC: PMIC; POL converter; Uin: 4.5÷16V; Uout: 0.6÷1.8VDC; B2LGA69

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCPF1525M06T-E/8ZW
TME Symbol:
MCPF1525M06T-E/8ZW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...16V
Output voltage
0.6...1.8V DC
Output current
25A
Mounting
SMD
Case
B2LGA69
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1250pcs.
Interface
  • I2C
  • PMBus
Gross weight0.887 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCPF1525M06T-E/8ZW
50 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 27.24 USD
Net price for quantities from 3 pcs - 20.00 USDGross price for quantities from 3 pcs - 24.00 USD
Net price for quantities from 10 pcs - 18.00 USDGross price for quantities from 10 pcs - 21.60 USD
No. of pieces (Multiplicity: 1)