+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCS116

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 1; Charact: C; 6kA


Manufacturer: HAGER

Manufacturer part number:
MCS116
TME Symbol:
MCS116

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCS Quick Connect
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Leads
spring clamps
Trade name
MCB
Operating temperature
-25...60°C
Gross weight83.9 g
Certificates
EAN code3250614315183
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCS116
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 6 pcs - 6.77 USDGross price for quantities from 6 pcs - 8.13 USD
Net price for quantities from 12 pcs - 6.29 USDGross price for quantities from 12 pcs - 7.55 USD
Packaging method by the manufacturer:Cardboard = 12 pcs