+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCS316

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: C; 6kA


Manufacturer: HAGER

Manufacturer part number:
MCS316
TME Symbol:
MCS316

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCS Quick Connect
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Leads
spring clamps
Trade name
MCB
Operating temperature
-25...60°C
Gross weight249 g
Certificates
EAN code3250614315336
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCS316
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.66 EURGross price for quantities from 1 pcs - 27.19 EUR
Net price for quantities from 4 pcs - 21.15 EURGross price for quantities from 4 pcs - 25.38 EUR
Net price for quantities from 12 pcs - 19.64 EURGross price for quantities from 12 pcs - 23.56 EUR
Packaging method by the manufacturer:
Cardboard = 4 pcs