+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00829

Cable tie; L: 150mm; W: 3.5mm; blue; polyamide; 135N; UL94HB; MCT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00829
TME Symbol:
MCT30R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.15m
Tie width
3.5mm
Colour
blue
Tie material
polyamide
Tie strength
135N
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCT
Bundle diameter
35mm
Cable accessories application
food industry
Gross weight0.799 g
Certificates
EAN code5022660330681

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00829
10600 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 10 000 pcs