+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-00831

Cable tie; L: 390mm; W: 4.6mm; polyamide; blue; 225N; UL94HB; MCT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00831
TME Symbol:
MCT50L

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
390mm
Tie width
4.6mm
Tie material
polyamide
Colour
blue
Tie strength
225N
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCT
Bundle diameter
110mm
Cable accessories application
food industry
Gross weight2.967 g
Certificates
EAN code5022660011207

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00831
200 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.53 EUR
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 200 pcs