+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-01664

Cable tie; L: 100mm; W: 2.5mm; PPMP; blue; 85N; UL94HB; -40÷115°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01664
TME Symbol:
MCTPP18R-PPMP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.1m
Tie width
2.5mm
Tie material
PPMP
Colour
blue
Tie strength
85N
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
MCTPP
Bundle diameter
22mm
Cable accessories application
food industry
Gross weight1 g
Certificates
EAN code5022660344701

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01664
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.17 EUR