+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01667

Cable tie; L: 390mm; W: 4.6mm; blue; PPMP; 150N; UL94HB; -40÷115°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01667
TME Symbol:
MCTPP50L-PPMP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
390mm
Tie width
4.6mm
Colour
blue
Tie material
PPMP
Tie strength
150N
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
MCTPP
Bundle diameter
110mm
Cable accessories application
food industry
Gross weight2 g
Certificates
EAN code5022660344732

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01667
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.54 GBPGross price for quantities from 100 pcs - 0.65 GBP
Net price for quantities from 500 pcs - 0.48 GBPGross price for quantities from 500 pcs - 0.58 GBP
Net price for quantities from 1000 pcs - 0.44 GBPGross price for quantities from 1000 pcs - 0.53 GBP