+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01666

Cable tie; L: 200mm; W: 4.6mm; PPMP; blue; 150N; UL94HB; -40÷115°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01666
TME Symbol:
MCTPP50R-PPMP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.2m
Tie width
4.6mm
Tie material
PPMP
Colour
blue
Tie strength
150N
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
MCTPP
Bundle diameter
50mm
Cable accessories application
food industry
Gross weight1.188 g
Certificates
EAN code5022660344725

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01666
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
Packaging method by the manufacturer:
Bag = 100 pcs