+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-00937

Cable tie; L: 250mm; W: 4.6mm; polyamide 66MP; blue; 225N; Ømax: 65mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00937
TME Symbol:
MCTRELK2M-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use, with metal
Length
0.25m
Tie width
4.6mm
Tie material
polyamide 66MP
Colour
blue
Tie strength
225N
Loop diameter max
65mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCT
Cable accessories application
food industry
Gross weight2.05 g
Certificates
EAN code5022660332210
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00937
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.48 USD
Packaging method by the manufacturer:Bag = 100 pcs