+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-01676

RFID cable tie; L: 200mm; W: 4.6mm; polyamide; blue; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01676
TME Symbol:
MCTRFIDCHA-MP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
RFID cable tie
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
blue
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94HB
Operating temperature
-25...85°C
Frequency
13.56MHz
Conform to the norm
ATEX Ex
Gross weight1.72 g
Certificates
EAN code5022660344794

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-01676
90 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 10.76 EURGross price for quantities from 10 pcs - 12.91 EUR
Net price for quantities from 50 pcs - 8.87 EURGross price for quantities from 50 pcs - 10.65 EUR
Net price for quantities from 100 pcs - 7.80 EURGross price for quantities from 100 pcs - 9.36 EUR