+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD0100DK6-G

IC: driver; T/R switch; VDFN8; Ch: 2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD0100DK6-G
TME Symbol:
MD0100DK6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
T/R switch
Case
VDFN8
Number of channels
2
Mounting
SMD
Application
medical applications
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MD0100DK6-G
0 in TME stock
Net price for quantities from 3300 pcs - 2.43 USDGross price for quantities from 3300 pcs - 2.92 USD
No. of pieces (Multiplicity: 3 300)