+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD0100N8-G

IC: driver; T/R switch; SOT89; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD0100N8-G
TME Symbol:
MD0100N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
T/R switch
Case
SOT89
Number of channels
1
Mounting
SMD
Application
medical applications
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MD0100N8-G
0 in TME stock
Net price for quantities from 2000 pcs - 1.26 USDGross price for quantities from 2000 pcs - 1.51 USD
No. of pieces (Multiplicity: 2 000)