+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD1711FG-G-M931

IC: power switch; MOSFET; LQFP48; reel,tape; 1.3÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD1711FG-G-M931
TME Symbol:
MD1711FG-G-M931

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Mounting
SMD
Operating temperature
0...125°C
DC supply current
2mA
Integrated circuit features
MOSFET
Case
LQFP48
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Operating voltage
1.3...5V
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MD1711FG-G-M931
0 in TME stock
Net price for quantities from 1000 pcs - 7.95 EURGross price for quantities from 1000 pcs - 9.54 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.