+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD5-ND14

Stepper motor controller; for DIN rail mounting; 20÷35VDC


Manufacturer: AUTONICS

Manufacturer part number:
MD5-ND14
TME Symbol:
MD5-ND14

Specification

Manufacturer
AUTONICS
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Supply voltage
  • 20...35V DC
Gross weight185.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stepper Motor Controllers AUTONICS,
*
MD5-ND14
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.98 EURGross price for quantities from 1 pcs - 119.97 EUR
Net price for quantities from 5 pcs - 93.31 EURGross price for quantities from 5 pcs - 111.97 EUR