+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD5T3000/1A

Transformer: current; Iin: 3kA; Iout: 1A; screw; 50÷60Hz; -20÷85°C

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
MD5T3000/1A
TME Symbol:
MD5T3000/1A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
MD5T
Input current
3kA
Output current
1A
Mounting
screw
Accuracy class
0.5 @max 30VA, 1 @max 45VA, 3 @max 60VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
213x50x165mm
Operating temperature
-20...85°C
Conductor rail size
50mmx160mm
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY
*
MD5T3000/1A
Product withdrawn from the offer
Use the specification table below to search for similar products