+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD75FSC120L3SF

Module; transistor/transistor; 1.2kV; 75A; L3; Press-in PCB; 277W

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
MD75FSC120L3SF
TME Symbol:
MD75FSC120L3SF

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
75A
Case
L3
Topology
MOSFET three-phase bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
25.6mΩ
Pulsed drain current
250A
Power dissipation
277W
Technology
SiC
Gate-source voltage
-4...15V
Mechanical mounting
screw
Gross weight24 g
Certificates
See other products in this category: Transistor modules STARPOWER SEMICONDUCTOR,
*
MD75FSC120L3SF
0 in TME stock
No. of pieces (Multiplicity: 16)
Product for special order