+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDA3KP12CA

Diode: TVS; 3kW; 13.3V; 150.6A; bidirectional; Ch: 8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MDA3KP12CA
TME Symbol:
MDA3KP12CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Breakdown voltage
13.3V
Max. forward impulse current
150.6A
Semiconductor structure
bidirectional
Number of channels
8
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MDA3KP12CA
0 in TME stock
Net price for quantities from 500 pcs - 52.37 EURGross price for quantities from 500 pcs - 62.84 EUR
No. of pieces (Multiplicity: 1)