+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDC-470-16

Module: diode; double series; 1.6kV; If: 470A; 52MM; Ufmax: 1.1V


Manufacturer: KUBARA LAMINA

Manufacturer part number:
MDC-470-16
TME Symbol:
MDC-470-16

Specification

Manufacturer
KUBARA LAMINA
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
470A
Case
52MM
Max. forward voltage
1.1V
Max. forward impulse current
11kA
Electrical mounting
screw
Max. load current
738A
Mechanical mounting
screw
Gross weight840 g
Certificates
See other products in this category: Diode modules KUBARA LAMINA,
*
MDC-470-16
1 in TME stock
Net price for quantities from 1 pcs - 133.51 EURGross price for quantities from 1 pcs - 160.21 EUR
Net price for quantities from 3 pcs - 116.50 EURGross price for quantities from 3 pcs - 139.80 EUR
Net price for quantities from 10 pcs - 95.42 EURGross price for quantities from 10 pcs - 114.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts