+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDC-660-18

Module: diode; double series; 1.8kV; If: 660A; 62MM; Ufmax: 1.11V


Manufacturer: KUBARA LAMINA

Manufacturer part number:
MDC-660-18
TME Symbol:
MDC-660-18

Specification

Manufacturer
KUBARA LAMINA
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
660A
Case
62MM
Max. forward voltage
1.11V
Max. forward impulse current
18kA
Electrical mounting
screw
Max. load current
1036A
Mechanical mounting
screw
Gross weight1.49 kg
Certificates
See other products in this category: Diode modules KUBARA LAMINA,
*
MDC-660-18
1 in TME stock
Net price for quantities from 1 pcs - 229.24 EURGross price for quantities from 1 pcs - 275.08 EUR
Net price for quantities from 3 pcs - 199.66 EURGross price for quantities from 3 pcs - 239.59 EUR
Net price for quantities from 10 pcs - 163.98 EURGross price for quantities from 10 pcs - 196.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts